Part Details for RM07D511KC1IE100 by Dersonic Electronics Co Ltd
Overview of RM07D511KC1IE100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM07D511KC1IE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 845V 415V 320V 510V PluginP5.08mm Varistors ROHS | 8755 |
|
$0.0134 / $0.0257 | Buy Now |