Part Details for RM1003PA001 by Hubbell Premise Wiring
Overview of RM1003PA001 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1003PA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73522774
|
RS | LINKOSITY MALE RCPT,10A 3W, 1ft, PA STYLE | Hubbell Wiring Device-Kellems RM1003PA001 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3300 | RFQ |
|
Onlinecomponents.com | 10A 3W MALE RCPT., 1', PA STYLE RoHS: Compliant | 0 |
|
$24.5600 / $32.2400 | Buy Now |