Part Details for RM14M50K by SOURIAU-SUNBANK
Overview of RM14M50K by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM14M50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3847
|
Newark | Male #16 Machined Crimp Contact |Souriau-Sunbank/eaton RM14M50K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 / $1.0600 | Buy Now |
DISTI #
SOU1979-ND
|
DigiKey | CONN PIN 14AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
700 In Stock |
|
$0.6927 / $1.3900 | Buy Now |
DISTI #
649-RM14M50K
|
Mouser Electronics | Standard Circular Contacts Male/Pin Machine Contact RoHS: Compliant | 462 |
|
$0.6350 / $1.3900 | Buy Now |
DISTI #
72337207
|
RS | Male machined crimp contact, size #16, Gold plating | Souriau-Sunbank by Eaton RM14M50K RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.8000 | RFQ |
DISTI #
SOGRM14M50K
|
Interstate Connecting Components | L8234 | 0 |
|
Buy Now | |
DISTI #
SOIRM14M50K
|
Interstate Connecting Components | 0 |
|
Buy Now |