Part Details for RM16M23K by Esterline Technologies Corporation
Overview of RM16M23K by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM16M23K
RM16M23K CAD Models
RM16M23K Part Data Attributes
|
RM16M23K
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
RM16M23K
Esterline Technologies Corporation
Connector Accessory, Contact, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 16 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for RM16M23K
This table gives cross-reference parts and alternative options found for RM16M23K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM16M23K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0460-202-1631 | Connector Accessory, Contact | TE Connectivity | RM16M23K vs 0460-202-1631 |
11810 | Connector Accessory, Contact, Copper Alloy | TE Connectivity | RM16M23K vs 11810 |
0460-202-16141 | Connector Accessory, Contact, Copper Alloy | TE Connectivity | RM16M23K vs 0460-202-16141 |