Part Details for RM202524 by TE Connectivity
Overview of RM202524 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RM202524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VAC 40A DPDT(38.5x35.5x56.2)mm Plug-In RoHS: Compliant |
2 In Stock |
|
$23.9500 / $26.9800 | Buy Now |
DISTI #
000000000000267901
|
Sager | General Purpose Relays DPDT 16A 24VAC 86Ohm POWER RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VAC 40A DPDT(38.5x35.5x56.2)mm Plug-In RoHS: Compliant |
2 In Stock |
|
$23.9500 / $26.9800 | Buy Now |
Part Details for RM202524
RM202524 CAD Models
RM202524 Part Data Attributes
|
RM202524
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM202524
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2260mW (COIL), 16A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 9.6 V | |
Body Breadth | 35.5 mm | |
Body Height | 56.2 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(AC)-Max | 0.094 A | |
Coil Power | 2260 mW | |
Coil Resistance | 86 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 6000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 18 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BULK | |
Physical Dimension | 38.5mm x 35.5mm x 56.2mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 13 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |