Part Details for RM202615 by TE Connectivity
Overview of RM202615 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RM202615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F914
|
Newark | Relay, Dpdt, 400Vac, 16A, Contact Configuration:Dpdt, Coil Voltage:115Vac, Contact Current:16A, Product Range:Rm2 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:400Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity RM202615 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000267902
|
Sager | General Purpose Relays DP PLN 16A QC 115VAC | 0 |
|
Buy Now |
Part Details for RM202615
RM202615 CAD Models
RM202615 Part Data Attributes
|
RM202615
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM202615
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2300mW (Coil), 16A (Contact), AC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(AC)-Max | 0.02 A | |
Coil Power | 2300 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 6000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Cadmium Oxide | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |