Part Details for RM21TR-C(31) by Hirose Electric Co Ltd
Overview of RM21TR-C(31) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM21TR-C(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9245
|
Newark | Multi-Contact Compact Circular Connectors |Hirose(Hrs) RM21TR-C(31) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $8.4400 | Buy Now |
DISTI #
RM21TR-C(31)-ND
|
DigiKey | CONN COVER 21 SILVER Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6270 | Buy Now |
DISTI #
RM21TR-C(31)
|
Avnet Americas | Cap for RM Series Plug Circular Connector Silver - Bag (Alt: RM21TR-C(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$5.2750 / $6.1190 | Buy Now |
DISTI #
798-RM21TR-C31
|
Mouser Electronics | Standard Circular Connector CAP RoHS: Compliant | 9 |
|
$5.1600 / $8.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$5.1500 | Buy Now |
DISTI #
HIRRM21TR-C(31)
|
Heilind Electronics | 109-0354-9-31 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Multi-contact Compact Circular Connectors RoHS: Compliant | 0 |
|
$4.7700 / $6.8100 | Buy Now |
DISTI #
000000000005725071
|
Sager | Standard Circular Connector CAP Min Qty: 1 | 0 |
|
$5.2800 / $7.0300 | Buy Now |
DISTI #
C1S312301824428
|
Chip1Stop | Connector Accessories RoHS: Compliant pbFree: Yes | 19 |
|
$7.3900 / $8.2900 | Buy Now |
Part Details for RM21TR-C(31)
RM21TR-C(31) CAD Models
RM21TR-C(31) Part Data Attributes
|
RM21TR-C(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM21TR-C(31)
Hirose Electric Co Ltd
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS/ZINC ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Used With | RM SERIES CONNECTOR |