Part Details for RM2410A by Black Box Corporation
Overview of RM2410A by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2410A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J0730
|
Newark | Rack Cabinet, Server, 15U, 772Mm H, Cabinet Type:Server, Product Range:-, Rack U Height:15U, External Height - Imperial:30.4", External Width - Imperial:23.6", External Depth - Imperial:39.4", Enclosure Material:Glass Rohs Compliant: Yes |Black Box RM2410A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |