There are no models available for this part yet.
Overview of RM2S-UAC24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RM2S-UAC24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B3134
|
Newark | Relay Plug-In Dpdt 5A 24Vac Rohs Compliant: Yes |Idec RM2S-UAC24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $16.0800 | Buy Now | |
DISTI #
1885-RM2S-UAC24V-ND
|
DigiKey | RELAY PLUG-IN DPDT 5A 24VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5300 | Buy Now | |
Onlinecomponents.com | Power Relay 24VAC 153Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$8.3400 / $11.9900 | Buy Now | ||
DISTI #
000000000003414673
|
Sager | General Purpose Relays Relay Plug-In DPDT 5A 24VAC | 0 |
|
Buy Now | ||
Master Electronics | Power Relay 24VAC 153Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$8.3400 / $11.9900 | Buy Now |