Part Details for RM2S-UDC100-110V by IDEC Corporation
Overview of RM2S-UDC100-110V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2S-UDC100-110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C0342
|
Newark | Relay Plug-In Dpdt 5A 110Vdc Rohs Compliant: Yes |Idec RM2S-UDC100-110V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 / $18.3600 | Buy Now |
DISTI #
1885-RM2S-UDC100-110V-ND
|
DigiKey | RELAY PLUG-IN DPDT 5A 110VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3800 | Buy Now |
DISTI #
71303969
|
RS | Relay Plug-In DPDT 5A 110VDC | IDEC Corporation RM2S-UDC100-110V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1400 / $13.9200 | RFQ |
|
Onlinecomponents.com | Power Relay 100/110VDC 12.25KOhm 5A DPDT(27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$9.0300 / $12.9700 | Buy Now |
DISTI #
000000000003414681
|
Sager | General Purpose Relays Relay Plug-In DPDT 5A 110VDC Min Qty: 1 | 0 |
|
$10.2800 / $13.3900 | Buy Now |
|
Master Electronics | Power Relay 100/110VDC 12.25KOhm 5A DPDT(27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$9.0300 / $12.9700 | Buy Now |