Part Details for RM2S-ULCAC110-120V by IDEC Corporation
Overview of RM2S-ULCAC110-120V by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46120V-SKT | Renesas Electronics Corporation | GreenPAK SLG46120 Development Kit with Socket Adapter | |
RV1S9353ACCSP-120V#SC0 | Renesas Electronics Corporation | Optically Isolated Delta-Sigma Modulator |
Price & Stock for RM2S-ULCAC110-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71303980
|
RS | Relay Plug-In DPDT 5A 120VAC | IDEC Corporation RM2S-ULCAC110-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2700 / $16.5900 | RFQ |
DISTI #
000000000003414691
|
Sager | General Purpose Relays Relay Plug-In DPDT 5A 120VAC | 0 |
|
Buy Now |