RM362-080-442-5900-076
AirBorn Inc
Description: Board Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Receptacle

Overview of RM362-080-442-5900-076 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTP5900IPC-WHMA1B2#PBF Analog Devices SmartMesh WirelessHART Mote Mo
LTP5900IPC-WHMA#PBF Analog Devices SmartMesh WirelessHART Mote Mo
LTP5900IPC-WHMA1A2#PBF Analog Devices SmartMesh WirelessHART Mote Mo

Price & Stock for RM362-080-442-5900-076 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-RM362-080-442-5900-076-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 5 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 5 $259.2100
$259.2100 Buy Now
DISTI # 479-RM36280442590076
Mouser Electronics Rectangular MIL Spec Connectors RoHS: Not Compliant 1
  • 1 $301.5600
  • 2 $291.5000
  • 5 $281.1800
  • 10 $275.4400
  • 25 $267.3800
$267.3800 / $301.5600 Buy Now
DISTI # ABNRM362-080-442-5900-076
Interstate Connecting Components R SER 3 ROW RT ANGLE RECPT 0
  • 1 $314.6871
  • 5 $301.5750
  • 10 $201.1500
  • 25 $151.1169
  • 50 $118.4719
$118.4719 / $314.6871 Buy Now

CAD Models for RM362-080-442-5900-076 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM362-080-442-5900-076 by AirBorn Inc

RM362-080-442-5900-076
AirBorn Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
AirBorn
Body Breadth
0.275 inch
Body Depth
0.562 inch
Body Length
2.73 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN/LEAD
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Terminal Length
0.109 inch
Terminal Pitch
1.905 mm
Termination Type
SOLDER
Total Number of Contacts
80
Want to compare parts?
  1. RM362-080-442-5900-076
    AirBorn Inc
    Board Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Receptacle
    VS

Related Parts for RM362-080-442-5900-076

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM362-080-442-5900-076 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM362-080-442-5900-076 by AirBorn Inc

Select Manufacturer
Which Manufacturer of RM362-080-442-5900-076 would you like to use for your alert(s)?
  • Please alert me when RM362-080-442-5900-076 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM362-080-442-5900-076 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM362-080-442-5900-076 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM362-080-442-5900-076 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM362-080-442-5900-076.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM362-080-442-5900-076 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: