Part Details for RM40-3021-85-1024 by RELPOL
Overview of RM40-3021-85-1024 by RELPOL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM40-3021-85-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM40-Z-24
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 8A, 8A/250VAC, PCB Min Qty: 1 | 257 |
|
$1.9200 / $2.2000 | Buy Now |
DISTI #
RM40-3021-85-1024
|
Maritex | Electromagnetic relay, contact rating current 8A, coil voltage 24VDC, make contact (1A), coil power 200mW, 8A/30VDC, 8A/125VAC Min Qty: 1 Package Multiple: 1 | 38 |
|
$1.9310 / $2.1700 | Buy Now |