Part Details for RM4558LB by Rochester Electronics LLC
Overview of RM4558LB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM4558LB
RM4558LB CAD Models
RM4558LB Part Data Attributes
|
RM4558LB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
RM4558LB
Rochester Electronics LLC
IC,OP-AMP,DUAL,BIPOLAR,CAN,8PIN,METAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BCY | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for RM4558LB
This table gives cross-reference parts and alternative options found for RM4558LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM4558LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD648TH | DUAL OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | RM4558LB vs AD648TH |