Part Details for RM50-3011-85-1012 by RELPOL
Overview of RM50-3011-85-1012 by RELPOL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM50-3011-85-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM50-P-12
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 15A, 10A/240VAC, PCB Min Qty: 1 | 398 |
|
$1.5200 / $2.1700 | Buy Now |
DISTI #
RM50-3011-85-1012
|
Maritex | Electromagnetic relay, contact rating current 12A, coil voltage 12VDC, changeover contact (1P), 15A/24VDC, 10A/240 VAC Min Qty: 1 Package Multiple: 1 | 88 |
|
$0.8410 / $1.2450 | Buy Now |