Part Details for RM5U1928SBK by Hammond Manufacturing
Overview of RM5U1928SBK by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM5U1928SBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0592
|
Newark | Enclosure, Desktop, Aluminum, Black, Cabinet Style:Desktop, Panel Space Height:-, External Height - Metric:222Mm, External Width - Metric:482.6Mm, External Depth - Metric:711Mm, Enclosure Material:Aluminum, Body Color:Black Rohs Compliant: Yes |Hammond RM5U1928SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$489.8100 / $515.5700 | Buy Now |
DISTI #
164-RM5U1928SBK-ND
|
DigiKey | RM 5UX19X28 ENCLOSURE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
24 In Stock |
|
$500.0270 / $557.4100 | Buy Now |
DISTI #
546-RM5U1928SBK
|
Mouser Electronics | Enclosures, Boxes, & Cases RM 5UX19X28 ENCLOSURE RoHS: Compliant | 0 |
|
$453.2500 / $470.9700 | Order Now |
DISTI #
74931950
|
RS | Rack-Mounted Instrument Enclosure, Extruded Aluminum, Solid,19in,5U,8.75x16.60x28 | Hammond Manufacturing RM5U1928SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$531.2200 | RFQ |
|
Onlinecomponents.com | 8.75x16.6x28 Enclosure - 5U Rack Mount Flanges RoHS: Compliant | 0 |
|
$466.0300 / $493.8600 | Buy Now |