Part Details for RM60060-2MW12 by Eaton Bussmann
Overview of RM60060-2MW12 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM60060-2MW12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7737
|
Newark | Fuse Blk, R 600V 60A 2P |Eaton Bussmann RM60060-2MW12 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.9500 / $186.4000 | Buy Now |
DISTI #
2041-RM60060-2MW12-ND
|
DigiKey | FUSE BLK, R 600V 60A 2P Min Qty: 6 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.4417 | Buy Now |
DISTI #
000000000005543545
|
Sager | Fuse Holder FUSE BLK, R 600V 60A 2P Min Qty: 6 | 0 |
|
$121.3500 / $129.4400 | Buy Now |