Part Details for RM60060-2MW14 (ALTERNATE: RM60060-2MW14) by Eaton Bussmann
Overview of RM60060-2MW14 (ALTERNATE: RM60060-2MW14) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM60060-2MW14 (ALTERNATE: RM60060-2MW14)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74059041
|
RS | FUSE BLK, R 600V 60A 2P | Bussmann by Eaton RM60060-2MW14 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$177.2000 | RFQ |