Part Details for RM60060-2MW14 by Eaton Bussmann
Overview of RM60060-2MW14 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM60060-2MW14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-RM60060-2MW14-ND
|
DigiKey | FUSE BLK, R 600V 60A 2P Min Qty: 6 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.1133 | Buy Now |
DISTI #
000000000005543546
|
Sager | Fuse Holder FUSE BLK, R 600V 60A 2P Min Qty: 6 | 0 |
|
$129.0300 / $137.6300 | Buy Now |