Part Details for RM699BV-3011-85-1060 by Altech Corporation
Overview of RM699BV-3011-85-1060 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RM699BV-3011-85-1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM699BV-3011-85-1060-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 60V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5850 | Buy Now |
DISTI #
845-M699BV3011851060
|
Mouser Electronics | Industrial Relays Miniature slim line relay,SPDT | 0 |
|
$8.2300 / $9.4700 | Order Now |
DISTI #
71795796
|
RS | Miniature slim line relay, SPDT | Altech Corp RM699BV-3011-85-1060 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4700 / $10.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$6.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 290 Factory Stock |
|
$6.9700 / $8.3300 | Buy Now |
|
Powell Electronics | miniature relay, Min Qty: 20 | 174 |
|
$8.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 290 Factory Stock |
|
$6.9700 / $8.3300 | Buy Now |
DISTI #
10113205
|
TestEquity LLC | Altech RM699BV-3011-85-1060 Interface Relay, Module, Slimline, 60V DC Coil, 6A, SPDT, 20500 Ohms | 0 |
|
$10.0700 | Buy Now |