-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-RM699BV-3211-85-1024-ND
|
DigiKey | MINIATURE SLIM LINE RELAY,SPDT Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7945 | Buy Now |
DISTI #
845-M699BV3211851024
|
Mouser Electronics | Industrial Relays Miniature slim line relay,SPDT | 0 |
|
$6.2300 / $8.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$5.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7200 / $7.5000 | Buy Now |
DISTI #
10113207
|
TestEquity LLC | Altech RM699BV-3211-85-1024 Miniature slim line relay,SPDT 24VDC coil, 0.05A, 30VAC/36VDC | 0 |
|
$8.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy