Part Details for RM702048 by TE Connectivity
Overview of RM702048 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM702048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3470
|
Newark | Rm702048 |Potter&brumfield Te Connectivity RM702048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $11.4100 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 40A 3PDT(38.5x35.5x56.2)mm Plug-In RoHS: Compliant |
49 Partner Stock |
|
$11.3400 / $18.2700 | Buy Now |
DISTI #
TE Connectivity RM702048
|
PEI Genesis | Power/Signal Relay 3PDT Mome | 49 |
|
Buy Now | |
|
Master Electronics | Power Relay 48VDC 40A 3PDT(38.5x35.5x56.2)mm Plug-In RoHS: Compliant |
49 Partner Stock |
|
$11.3400 / $18.2700 | Buy Now |
Part Details for RM702048
RM702048 CAD Models
RM702048 Part Data Attributes
|
RM702048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM702048
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.033A (COIL), 48VDC (COIL), 1600mW (COIL), 16A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 1340 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RM702048
This table gives cross-reference parts and alternative options found for RM702048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM702048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM732048 | Power/Signal Relay, 3PDT, Momentary, 0.033A (Coil), 48VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Socket Mount | TE Connectivity | RM702048 vs RM732048 |