Part Details for RM702524 by TE Connectivity
Overview of RM702524 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM702524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F945
|
Newark | Relay, 3Pdt, 400Vac, 16A, Contact Configuration:3Pdt, Coil Voltage:24Vac, Contact Current:16A, Product Range:Rm7 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:400Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity RM702524 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 24VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In RoHS: Compliant |
448 In Stock |
|
$29.6500 / $34.7500 | Buy Now |
DISTI #
000000000000267922
|
Sager | General Purpose Relays 3PDT 16Amp Pwr Relay | 0 |
|
Buy Now | |
DISTI #
C1S757100724649
|
Chip1Stop | Power Relay 24VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In RoHS: Compliant | 417 |
|
$11.4000 / $13.1000 | Buy Now |
|
Master Electronics | Power Relay 24VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In RoHS: Compliant |
448 In Stock |
|
$29.6500 / $34.7500 | Buy Now |
Part Details for RM702524
RM702524 CAD Models
RM702524 Part Data Attributes
|
RM702524
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM702524
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2620mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 9.6 V | |
Body Breadth | 35.5 mm | |
Body Height | 56.2 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(AC)-Max | 0.109 A | |
Coil Power | 2620 mW | |
Coil Resistance | 80 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 6000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 18 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BULK | |
Physical Dimension | 38.5mm x 35.5mm x 56.2mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 13 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RM702524
This table gives cross-reference parts and alternative options found for RM702524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM702524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM707524 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2620mW (Coil), 16A (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | RM702524 vs RM707524 |