Part Details for RM705024 by TE Connectivity
Overview of RM705024 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM705024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000267928
|
Sager | General Purpose Relays 3PDT16A 24VDC 345Ohm Bracket Mount RELAY | 0 |
|
Buy Now |
Part Details for RM705024
RM705024 CAD Models
RM705024 Part Data Attributes
|
RM705024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM705024
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.071A (COIL), 24VDC (COIL), 1700mW (COIL), 16A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 58.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.071 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1700 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 345 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 6000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 11 | |
Operate Time | 18 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | BULK | |
Physical Dimension | 38.5mm x 35.5mm x 58.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 13 ms | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RM705024
This table gives cross-reference parts and alternative options found for RM705024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM705024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM703024 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | RM705024 vs RM703024 |
RM735024 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.071A (Coil), 24VDC (Coil), 1700mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | RM705024 vs RM735024 |