Part Details for RM7320C4 by TE Connectivity
Overview of RM7320C4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM7320C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002452927
|
Sager | General Purpose Relays RM7320C4 | 0 |
|
Buy Now |
Part Details for RM7320C4
RM7320C4 CAD Models
RM7320C4 Part Data Attributes:
|
RM7320C4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM7320C4
TE Connectivity
Power/Signal Relay, 3PDT, Momentary, 0.067A (Coil), 24VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 35.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 345 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 48.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for RM7320C4
This table gives cross-reference parts and alternative options found for RM7320C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM7320C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM702L24 | Power/Signal Relay, 3PDT, Momentary, 0.067A (Coil), 24VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RM7320C4 vs RM702L24 |