Part Details for RM735548 by TE Connectivity
Overview of RM735548 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for RM735548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002452937
|
Sager | General Purpose Relays RM735548 | 0 |
|
Buy Now |
Part Details for RM735548
RM735548 CAD Models
RM735548 Part Data Attributes
|
RM735548
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM735548
TE Connectivity
Power/Signal Relay, 3PDT, Momentary, 2800mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 38.4 V, COIL RELEASE VOLTAGE(AC): 14.4 V | |
Body Breadth | 35.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(AC)-Max | 0.058 A | |
Coil Power | 2800 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(AC)-Max | 48 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 73.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |