Part Details for RM73B2BT155J by KOA Speer Electronics Inc
Overview of RM73B2BT155J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2BT155J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44175 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 1.5M Ohm, 200V, 5±%, 1206 Case Size | 35340 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 1.5M Ohm, 200V, 5±%, 1206 Case Size | 8000 |
|
$0.0090 / $0.0450 | Buy Now |
Part Details for RM73B2BT155J
RM73B2BT155J CAD Models
RM73B2BT155J Part Data Attributes
|
RM73B2BT155J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2BT155J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM73B2BT155J
This table gives cross-reference parts and alternative options found for RM73B2BT155J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2BT155J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12061M50JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RM73B2BT155J vs CRCW12061M50JNEC |
RK73B2BTTE155J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BT155J vs RK73B2BTTE155J |
RM73B2BTED155J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BT155J vs RM73B2BTED155J |
RC1206J155-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RM73B2BT155J vs RC1206J155-07-T70 |
MC1206-155-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BT155J vs MC1206-155-JT201 |
FWF06JW-155 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM73B2BT155J vs FWF06JW-155 |
1206S4J0155CAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM73B2BT155J vs 1206S4J0155CAE |
MC1206-1504-JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RM73B2BT155J vs MC1206-1504-JB |
RK73B2BRTTED155J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RM73B2BT155J vs RK73B2BRTTED155J |
RK73B2BLTE155J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM73B2BT155J vs RK73B2BLTE155J |