Part Details for RM84-2012-35-5220 by Altech Corporation
Overview of RM84-2012-35-5220 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM84-2012-35-5220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM84-2012-35-5220-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 220V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9380 | Buy Now |
DISTI #
845-RM842012355220
|
Mouser Electronics | Industrial Relays miniature relay, DPDT | 0 |
|
$8.6500 / $11.3400 | Order Now |
DISTI #
71795815
|
RS | miniature relay, DPDT | Altech Corp RM84-2012-35-5220 RoHS: Compliant Min Qty: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0200 / $11.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8600 / $9.4000 | Buy Now |
DISTI #
10113256
|
TestEquity LLC | Altech RM84-2012-35-5220 miniature relay, DPDT 220VAC coil, 8A, 250VAC/24VDC | 0 |
|
$11.3700 | Buy Now |