Part Details for RM87N-2011-35-5230 by Altech Corporation
Overview of RM87N-2011-35-5230 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM87N-2011-35-5230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM87N-2011-35-5230-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 230V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2210 | Buy Now |
DISTI #
845-RM87N2011355230
|
Mouser Electronics | Industrial Relays Miniature relay, SPDT RoHS: Compliant | 10 |
|
$7.9600 / $11.5000 | Buy Now |
DISTI #
70246069
|
RS | Power Relay, Miniature, SPDT, 440V AC, 12A, IP67, 230V AC Coil, RM87 Series | Altech Corp RM87N-2011-35-5230 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 / $10.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$6.7500 | Buy Now |
|
Onlinecomponents.com | Power Relay 230VAC 12A SPDT(29x12.74x15.7)mm THT RoHS: Compliant | 159 Factory Stock |
|
$6.7300 / $8.0500 | Buy Now |
|
Powell Electronics | miniature relay, SP Min Qty: 20 | 95 |
|
$8.4300 | Buy Now |
|
Master Electronics | Power Relay 230VAC 12A SPDT(29x12.74x15.7)mm THT RoHS: Compliant | 159 Factory Stock |
|
$6.7300 / $8.0500 | Buy Now |
DISTI #
10113226
|
TestEquity LLC | Altech RM87N-2011-35-5230 Miniature relay, SPDT 230VAC coil, 12A, 250VAC/24VDC | 0 |
|
$9.7300 | Buy Now |
Part Details for RM87N-2011-35-5230
RM87N-2011-35-5230 CAD Models
RM87N-2011-35-5230 Part Data Attributes
|
RM87N-2011-35-5230
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
RM87N-2011-35-5230
Altech Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Relay Type | POWER/SIGNAL RELAY |