Part Details for RM87N-2021-35-5230 by Altech Corporation
Overview of RM87N-2021-35-5230 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM87N-2021-35-5230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM87N-2021-35-5230-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 230V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6580 | Buy Now |
DISTI #
845-RM87N2021355230
|
Mouser Electronics | Industrial Relays Miniature relay, SPST(1NO) | 0 |
|
$6.6300 / $9.4700 | Order Now |
DISTI #
71795887
|
RS | Miniature relay, SPST(1NO) | Altech Corp RM87N-2021-35-5230 RoHS: Compliant Min Qty: 20 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 / $9.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$6.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0800 / $7.9700 | Buy Now |
DISTI #
10113239
|
TestEquity LLC | Altech RM87N-2021-35-5230 Miniature relay, SPST(1NO) 230VAC coil, 12A, 250VAC/24VDC | 0 |
|
$9.0200 | Buy Now |