Part Details for RMB-85-SSV by Dwyer Instruments Inc
Overview of RMB-85-SSV by Dwyer Instruments Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB-85-SSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5023
|
Newark | Liquid Flowmeter, 100Psi, 100Gph, 1/4", Flow Rate Min:600Gpm (Us), Flow Rate Max:6000Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:3%, Product Range:Rate-Master Rmb Series, Pressure Max:100Psi, Port Size:6.35Mm Rohs Compliant: Yes |Dwyer RMB-85-SSV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$71.1500 / $79.0500 | Buy Now |
DISTI #
70406785
|
RS | Flowmeter, 10-100 GPH Water, 5" Scale, +/-3% Accuracy, SS, Type RMB, RM Series | Dwyer Instruments RMB-85-SSV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$67.6200 / $84.5300 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
4263019
|
Farnell | LIQUID FLOWMETER, 100PSI, 100GPH, 1/4" RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$118.9711 | Buy Now |
|
Neutron USA | Flowmeter, 10-100 GPH Water, 5", Scale, +/-3% Accuracy, SS, Type RMB, RM Series | 11 |
|
$109.9900 | Buy Now |