Part Details for RMC05024 by TE Connectivity
Overview of RMC05024 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC05024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3508
|
Newark | Rmc05024 Rohs Compliant: Yes |Schrack Te Connectivity RMC05024 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002452972
|
Sager | General Purpose Relays RMC05024 | 0 |
|
Buy Now |
Part Details for RMC05024
RMC05024 CAD Models
RMC05024 Part Data Attributes:
|
RMC05024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RMC05024
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 35.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 38.5mm x 35.5mm x 73.5mm | |
Reference Standard | CE; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RMC05024
This table gives cross-reference parts and alternative options found for RMC05024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC05024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1393844-5 | Power/Signal Relay, SPST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), DC Input, AC Output, Panel Mount | TE Connectivity | RMC05024 vs 4-1393844-5 |
RMD35024 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 30A (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | RMC05024 vs RMD35024 |