Part Details for RMC1/32-9R10FPA by Kamaya Inc
Overview of RMC1/32-9R10FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-9R10FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-9R10FPATR-ND
|
DigiKey | RES 9.1 OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RMC1/32-9R10FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 9R1 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/32-9R10FPA
RMC1/32-9R10FPA CAD Models
RMC1/32-9R10FPA Part Data Attributes
|
RMC1/32-9R10FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-9R10FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 9.1ohm, 15V, 1% +/-Tol, -200,600ppm/Cel, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,600 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-9R10FPA
This table gives cross-reference parts and alternative options found for RMC1/32-9R10FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-9R10FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF01005FT9R10 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 9.1ohm, 15V, 1% +/-Tol, -200,600ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-9R10FPA vs RMCF01005FT9R10 |
CR03-9R10-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 9.1ohm, 15V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | RMC1/32-9R10FPA vs CR03-9R10-FY |
CR01005-32W-9R10FPT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 9.1ohm, 15V, 1% +/-Tol, -200,600ppm/Cel, 01005, | VENKEL LTD | RMC1/32-9R10FPA vs CR01005-32W-9R10FPT |
CR03-9R10-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 9.1ohm, 15V, 1% +/-Tol, -200,600ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | RMC1/32-9R10FPA vs CR03-9R10-FK |
RMC1/32-9R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 9.1ohm, 15V, 1% +/-Tol, -200,600ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-9R10FPA vs RMC1/32-9R1FB |