Part Details for RMC1-912JTE by Kamaya Inc
Overview of RMC1-912JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1-912JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1-912JTETR-ND
|
DigiKey | RES 9.1K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1-912JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 9K1 5% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1-912JTE
RMC1-912JTE CAD Models
RMC1-912JTE Part Data Attributes
|
RMC1-912JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-912JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-912JTE
This table gives cross-reference parts and alternative options found for RMC1-912JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-912JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTB912J | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-912JTE vs RK73B3ATTB912J |
CR2512-1W-912JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RMC1-912JTE vs CR2512-1W-912JSNT-13 |
WCR2512LF-912-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMC1-912JTE vs WCR2512LF-912-J-E-LT |
RK73BW3ARTTE912J | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1-912JTE vs RK73BW3ARTTE912J |
25121WJ0912CAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-912JTE vs 25121WJ0912CAE |
RMC1-912JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1-912JTE vs RMC1-912JB |
25121WJ0912BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-912JTE vs 25121WJ0912BAE |
25121WJ0912CD | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-912JTE vs 25121WJ0912CD |
CR2512J9K1D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMC1-912JTE vs CR2512J9K1D50 |
NRCS100J912TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1-912JTE vs NRCS100J912TRF |