Part Details for RMC1-914JTE by Kamaya Inc
Overview of RMC1-914JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1-914JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1-914JTETR-ND
|
DigiKey | RES 910K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1-914JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 910K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1-914JTE
RMC1-914JTE CAD Models
RMC1-914JTE Part Data Attributes
|
RMC1-914JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-914JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-914JTE
This table gives cross-reference parts and alternative options found for RMC1-914JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-914JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0914TB | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-914JTE vs 25121WJ0914TB |
25121WJ0914B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-914JTE vs 25121WJ0914B2 |
NRCS100J914TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1-914JTE vs NRCS100J914TRF |
RMF25JE914 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RMC1-914JTE vs RMF25JE914 |
RK73B3ATTC914J | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-914JTE vs RK73B3ATTC914J |
25121WJ0914T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-914JTE vs 25121WJ0914T5E |
25121WJ0914B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-914JTE vs 25121WJ0914B4 |
25121WJ0914T2E | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-914JTE vs 25121WJ0914T2E |
ERJS1TJ914U | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMC1-914JTE vs ERJS1TJ914U |
RK73B3ALTED914J | Fixed Resistor, Metal Glaze/thick Film, 1W, 910000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1-914JTE vs RK73B3ALTED914J |