RMC19DRTI-S93
Sullins Connector Solutions
Description: Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40

Overview of RMC19DRTI-S93 by Sullins Connector Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for RMC19DRTI-S93 by Sullins Connector Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # RMC19DRTI-S93-ND
DigiKey CONN EDGE DUAL FMALE 38POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 10 $12.3240
$12.3240 Buy Now

CAD Models for RMC19DRTI-S93 by Sullins Connector Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC19DRTI-S93 by Sullins Connector Solutions

RMC19DRTI-S93
Sullins Connector Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.33 inch
Body Depth
0.431 inch
Body Length
2.775 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.2 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
38
Want to compare parts?
  1. RMC19DRTI-S93
    Sullins Connector Solutions
    Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC19DRTI-S93 by Sullins Connector Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC19DRTI-S93 by Sullins Connector Solutions

Select Manufacturer
Which Manufacturer of RMC19DRTI-S93 would you like to use for your alert(s)?
  • Please alert me when RMC19DRTI-S93 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC19DRTI-S93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC19DRTI-S93 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC19DRTI-S93 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC19DRTI-S93.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC19DRTI-S93 by Sullins Connector Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: