Part Details for RMC30A-1-J by Cosel USA Inc
Overview of RMC30A-1-J by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC30A-1-J
RMC30A-1-J CAD Models
RMC30A-1-J Part Data Attributes
|
RMC30A-1-J
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
RMC30A-1-J
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 67% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 135 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.060095 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.1 s | |
Width | 31 mm |