Datasheets
RMCF0402FT10K0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RMCF0402FT10K0 by SEI Stackpole Electronics Inc

Overview of RMCF0402FT10K0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0402FT10K0

Part # Distributor Description Stock Price Buy
DISTI # RMCF0402FT10K0TR-ND
DigiKey RES 10K OHM 1% 1/16W 0402 Min Qty: 10000 Container: Reel 9912921
Tape & Reel
  • 10,000 $0.0030
  • 20,000 $0.0026
  • 30,000 $0.0024
  • 50,000 $0.0022
  • 100,000 $0.0020
$0.0020 / $0.0030 Buy Now
DISTI # RMCF0402FT10K0CT-ND
DigiKey RES 10K OHM 1% 1/16W 0402 Min Qty: 1 Container: Cut Tape 400
Cut Tape
  • 1 $0.1000
  • 10 $0.0210
  • 50 $0.0116
  • 100 $0.0093
  • 500 $0.0059
  • 1,000 $0.0050
  • 5,000 $0.0034
$0.0034 / $0.1000 Buy Now
DISTI # RMCF0402FT10K0DKR-ND
DigiKey RES 10K OHM 1% 1/16W 0402 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $0.1000
  • 10 $0.0210
  • 50 $0.0116
  • 100 $0.0093
  • 500 $0.0059
  • 1,000 $0.0050
  • 5,000 $0.0034
$0.0034 / $0.1000 Buy Now
DISTI # RMCF0402FT10K0
Avnet Americas Res Thick Film 0402 10K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT10K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 41820000 Factory Stock
  • 10,000 $0.0017
  • 20,000 $0.0017
  • 40,000 $0.0016
  • 60,000 $0.0016
  • 80,000 $0.0016
  • 100,000 $0.0016
  • 1,000,000 $0.0015
$0.0015 / $0.0017 Buy Now
DISTI # RMCF0402FT10K0
Avnet Americas Res Thick Film 0402 10K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT10K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 41820000 Factory Stock
  • 10,000 $0.0017
  • 20,000 $0.0017
  • 40,000 $0.0016
  • 60,000 $0.0016
  • 80,000 $0.0016
  • 100,000 $0.0016
  • 1,000,000 $0.0015
$0.0015 / $0.0017 Buy Now
Bristol Electronics   10000
RFQ
NAC RESISTOR, 0402, 10 Kohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 41744920
  • 1 $0.0040
  • 250,000 $0.0030
$0.0030 / $0.0040 Buy Now
PUI   RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 41740000
RFQ
DISTI # SMC-RMCF0402FT10K0
Sensible Micro Corporation 0402 1% Resistor 10K RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 13+ Container: Tape & Reel 5458
  • 100 $0.0011
  • 500 $0.0011
  • 1,000 $0.0011
$0.0011 RFQ
DISTI # RMCF0402FT10K0
Avnet Asia Res Thick Film 0402 10K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R (Alt: RMCF0402FT10K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
RFQ

Part Details for RMCF0402FT10K0

RMCF0402FT10K0 CAD Models

RMCF0402FT10K0 Part Data Attributes

RMCF0402FT10K0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCF0402FT10K0 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RMCF0402FT10K0

This table gives cross-reference parts and alternative options found for RMCF0402FT10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCTS000402-1002FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp RMCF0402FT10K0 vs BCTS000402-1002FTH
RMEF0402FT10K0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RMCF0402FT10K0 vs RMEF0402FT10K0
CDP040210K1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RMCF0402FT10K0 vs CDP040210K1%100PPM/KNP20
RTT021002FH5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec RMCF0402FT10K0 vs RTT021002FH5
NRC04F1002HTRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RMCF0402FT10K0 vs NRC04F1002HTRF
CDF040210K1%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, Microtech GmbH Electronic RMCF0402FT10K0 vs CDF040210K1%100PPM/KNP5
RTT021002FH2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec RMCF0402FT10K0 vs RTT021002FH2
CPW10-1002-FK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited RMCF0402FT10K0 vs CPW10-1002-FK
NRC04F1002TR30F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RMCF0402FT10K0 vs NRC04F1002TR30F
RM04FTN103 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP TA-I Technology Co Ltd RMCF0402FT10K0 vs RM04FTN103

RMCF0402FT10K0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0402FT10K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0402FT10K0 by SEI Stackpole Electronics Inc

  • Please alert me when RMCF0402FT10K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCF0402FT10K0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0402FT10K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCF0402FT10K0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0402FT10K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0402FT10K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: