Part Details for RMCV19038BK1 by Hammond Manufacturing
Overview of RMCV19038BK1 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMCV19038BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C7240
|
Newark | Chassis, Table Top, 79.12Mm, Aluminum Black, Rack U Height:2U, Enclosure Material:Aluminum, Cabinet Style:Table Top, External Height - Metric:88.9Mm, External Width - Metric:432Mm, External Depth - Metric:203Mm, Product Range:- Rohs Compliant: Yes |Hammond RMCV19038BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$116.8300 / $130.7000 | Buy Now |
DISTI #
546-RMCV19038BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Rackmount Chassis 3.5 x 17 x 8" Vented RoHS: Compliant | 27 |
|
$103.6800 / $127.9900 | Buy Now |
DISTI #
70167124
|
RS | Enclosure, Cabinet, Rackmount, Aluminum, Black, 19In, 2U, 8InDepth, RMCSeries | Hammond Manufacturing RMCV19038BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$120.5800 / $126.9300 | Buy Now |
|
Onlinecomponents.com | rack mount vented cabinet RoHS: Compliant |
2 In Stock 261 Factory Stock |
|
$104.6200 / $128.7100 | Buy Now |
|
Powell Electronics | RACK MTG VENTED CAB 17X8X3.5 Min Qty: 1 | 172 |
|
$109.1400 / $127.6200 | Buy Now |
|
Master Electronics | rack mount vented cabinet RoHS: Compliant |
2 In Stock 261 Factory Stock |
|
$104.6200 / $128.7100 | Buy Now |
Part Details for RMCV19038BK1
RMCV19038BK1 CAD Models
RMCV19038BK1 Part Data Attributes
|
RMCV19038BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
RMCV19038BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |