Part Details for RMEF0603FT40K2 by SEI Stackpole Electronics Inc
Overview of RMEF0603FT40K2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMEF0603FT40K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMEF0603FT40K2CT-ND
|
DigiKey | RES 40.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50000 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
RMEF0603FT40K2
|
Avnet Americas | Resistor General Purpose Thick Film 0603 40.2k Ohm 1% 1/10W ±250ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0603FT40K2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
RFQ | |
DISTI #
708-RMEF0603FT40K2
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0603, 40.2 Kohm, 1%, 0.1W RoHS: Compliant | 0 |
|
$0.0040 / $0.0060 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 45000 Factory Stock |
|
$0.0051 / $0.0060 | Buy Now |
|
NAC | RES Pb Free, 0603, 40.2 Kohm, 1%, 0.1W RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 45000 Factory Stock |
|
$0.0051 / $0.0060 | Buy Now |
Part Details for RMEF0603FT40K2
RMEF0603FT40K2 CAD Models
RMEF0603FT40K2 Part Data Attributes
|
RMEF0603FT40K2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMEF0603FT40K2
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMEF0603FT40K2
This table gives cross-reference parts and alternative options found for RMEF0603FT40K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF0603FT40K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS060340K2+-1%-TCR100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RMEF0603FT40K2 vs CRS060340K2+-1%-TCR100 |
CRS060340K2+/-1%-TK100TAPE330MM | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RMEF0603FT40K2 vs CRS060340K2+/-1%-TK100TAPE330MM |
TFA0603R4022F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RMEF0603FT40K2 vs TFA0603R4022F-T5 |
CRS060340K2+/-1%-TK100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RMEF0603FT40K2 vs CRS060340K2+/-1%-TK100TAPE180MM |
CRS060340K2+/-1%-TK100 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RMEF0603FT40K2 vs CRS060340K2+/-1%-TK100 |