There are no models available for this part yet.
Overview of RMEF2010FT19K1 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RMEF2010FT19K1 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-RMEF2010FT19K1TR-ND
|
DigiKey | RES 19.1K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1516 | Buy Now | |
DISTI #
RMEF2010FT19K1
|
Avnet Americas | Resistor General Purpose Thick Film 2010 19.1k Ohm 1% 3/4W ±200ppm/°C Molded SMD T/R - Tape and Reel (Alt: RMEF2010FT19K1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
708-RMEF2010FT19K1
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 2010, 19.1 Kohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.1340 / $0.1410 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1250 / $0.4000 | Buy Now | ||
NAC | RES Pb Free, 2010, 19.1 Kohm, 1%, 0.75W RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
CAD Models for RMEF2010FT19K1 by SEI Stackpole Electronics Inc
Part Data Attributes for RMEF2010FT19K1 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
19100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMEF2010FT19K1
This table gives cross-reference parts and alternative options found for RMEF2010FT19K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF2010FT19K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTEB1912F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMEF2010FT19K1 vs RK73HW2HTTEB1912F |
201007F1912T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010FT19K1 vs 201007F1912T2 |
CQ1007F1912T4E | Fixed Resistor, 0.75W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010FT19K1 vs CQ1007F1912T4E |
201007F1912C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010FT19K1 vs 201007F1912C1 |
RM20FEN1912 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMEF2010FT19K1 vs RM20FEN1912 |
RTT201912FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMEF2010FT19K1 vs RTT201912FE4 |
RS10K1912FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMEF2010FT19K1 vs RS10K1912FTG |
232276161913L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMEF2010FT19K1 vs 232276161913L |
MC2010-1912-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMEF2010FT19K1 vs MC2010-1912-FT101 |
201007F1912CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMEF2010FT19K1 vs 201007F1912CB |