RMK48N48K1BL
Description: RES NET,THIN FILM,48.1K OHMS,100WV,.1% +/-TOL,-10,10PPM TC,0808 CASE

Overview of RMK48N48K1BL by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RMK48N48K1BL by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-RMK48N48K1BL-ND
DigiKey SFERNICE THIN FILMS Min Qty: 25 Lead time: 25 Weeks Container: Tray Temporarily Out of Stock
  • 25 $26.2072
$26.2072 Buy Now

CAD Models for RMK48N48K1BL by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMK48N48K1BL by Vishay Sfernice

RMK48N48K1BL
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0808
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
First Element Resistance
48100 Ω
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2.1 mm
Package Style
SMT
Package Width
2.1 mm
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
48100 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
48100 Ω
Size Code
0808
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Temperature Coefficient Tracking
1 ppm/°C
Terminal Finish
Aluminum (Al)
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RMK48N48K1BL
    Vishay Sfernice
    RES NET,THIN FILM,48.1K OHMS,100WV,.1% +/-TOL,-10,10PPM TC,0808 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMK48N48K1BL by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMK48N48K1BL by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RMK48N48K1BL would you like to use for your alert(s)?
  • Please alert me when RMK48N48K1BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMK48N48K1BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMK48N48K1BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMK48N48K1BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMK48N48K1BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMK48N48K1BL by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: