Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc-Dc Converter, 24.5V, 15A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:360W, No. Of Outputs:1 Output, Output Voltage - Output 1:24.5Vdc, Output Current - Output 1:15A, Output Voltage - Output 2:-, Width:76Mm Rohs Compliant: Yes |Recom Power RMOD360-80-24.5SUW/CTRL/MO
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$245.6500
-
25
$236.9200
-
50
$228.2000
-
100
$218.0300
|
$218.0300 / $245.6500
|
Buy Now
|
|
DISTI #
945-RMOD360-80-24.5SUW/CTRL/MO-ND
|
DigiKey
|
360W DC/DC-CONVERTER 'PLUG & PLA
Min Qty:
10
Lead time:
35 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$220.2050
|
Buy Now
|
|
DISTI #
919-36080245SUWCTRLM
|
Mouser Electronics
|
Isolated DC/DC Converters - Chassis Mount 360W 18-126Vin 24.5Vout 15A Conn
RoHS:
Compliant
|
0
|
|
$228.1300
|
Order Now
|
|
|
RS
|
DC-DC Converter, 300W, Single Output, 18-106Vin, 24.5Vout, CTRL, RMOD300-UW | RECOM Power Inc. RMOD360-80-24.5SUW/CTRL/MO
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
35 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$255.6200
|
RFQ
|
|
|
Future Electronics
|
360W DC/DC-Converter 'PLUG & PLAY' 7.48"x2.99" IP20 2.25kV reg
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10
Package Multiple:
10
Lead time:
35 Weeks
Container:
Box
|
0Box
|
|
$215.8900
|
Buy Now
|
|
|
Onlinecomponents.com
|
360W DC/DC-Converter - 24.5VDC - Input: 18 to 106VDC - Molex MINI-FIT SRTM connector and CTRL function - 7.48"x2.99" - IP20
RoHS:
Compliant
|
0
|
-
3
$314.9300
-
5
$232.5600
-
8
$172.6000
-
10
$169.1500
|
$169.1500 / $314.9300
|
Buy Now
|
|
DISTI #
RMOD36080245CTRLMO
|
TME
|
Converter: DC/DC, 360W, Uin: 18÷106V, Uout: 24.5VDC, Iout: 15A, OUT: 1
Min Qty:
1
|
0
|
|
$213.6300 / $239.3600
|
RFQ
|
|
DISTI #
000000000007213900
|
Sager
|
360W DC/DC-CONVERTER 'PLUG & PLAY' 7.48X2.99 IP20 2.25KV REG
Min Qty:
1
|
0
|
-
1
$223.6100
-
5
$213.7400
-
10
$199.1000
-
25
$188.7700
-
50
$175.1200
-
100
$161.4900
|
$161.4900 / $223.6100
|
Buy Now
|
Want to compare parts?
-
RMOD360-80-24.5SUW/CTRL/MO
RECOM Power Inc
VS
-