There are no models available for this part yet.
Overview of RMP84-2012-25-1048-WT by RELPOL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
104898-HMC394LP4 | Analog Devices | HMC394LP4 Evaluation PCB |
Price & Stock for RMP84-2012-25-1048-WT by RELPOL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RMP842012251048WT
|
TME | Relay: electromagnetic, DPDT, Ucoil: 48VDC, 8A, 8A/250VAC, 8A/24VDC Min Qty: 1 | 0 |
|
$6.2700 / $7.0100 | RFQ |