Part Details for RMPA2259G by Fairchild Semiconductor Corporation
Overview of RMPA2259G by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMPA2259G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RMPA2259G-ND
|
DigiKey | IC AMP WCDMA 1.92-1.98GHZ 10LCC Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | RMPA2259 - Narrow Band Low Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.3094 / $0.3640 | Buy Now |