Part Details for RMPA5255 by Fairchild Semiconductor Corporation
Overview of RMPA5255 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RMPA5255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 67272 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for RMPA5255
RMPA5255 CAD Models
RMPA5255 Part Data Attributes
|
RMPA5255
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RMPA5255
Fairchild Semiconductor Corporation
Wide Band Medium Power Amplifier, 4900MHz Min, 5900MHz Max, 5 X 5 MM, 1.50 MM HEIGHT, LEAD FREE, LEADLESS PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 5 X 5 MM, 1.50 MM HEIGHT, LEAD FREE, LEADLESS PACKAGE-10 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 33 dB | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4900 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |