Part Details for RMPI322515GX-R15MT by VENKEL LTD
Overview of RMPI322515GX-R15MT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMPI322515GX-R15MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Rect Min Power Inductor, 322515, General, Std, 0.15uH, �20% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for RMPI322515GX-R15MT
RMPI322515GX-R15MT CAD Models
RMPI322515GX-R15MT Part Data Attributes:
|
RMPI322515GX-R15MT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
RMPI322515GX-R15MT
VENKEL LTD
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |