-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9217
|
Newark | Dc-Dc Converter, 5V, 0.25A, Dip, Output Power Max:1.25W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Dip Rohs Compliant: Yes |Recom Power RN-1205S Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $7.8400 | Buy Now |
DISTI #
945-1931-5-ND
|
DigiKey | DC DC CONVERTER 5V 1.25W Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7165 / $8.4000 | Buy Now |
DISTI #
919-RN-1205S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 5Vout RoHS: Compliant | 0 |
|
$6.9300 / $8.7700 | Order Now |
DISTI #
72082387
|
RS | DC-DC Converter, 1.25W DIP8 1kV Unregulated , Single, 05V, 1.25A, RN Series | RECOM Power Inc. RN-1205S RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1000 / $8.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 | 0 |
|
$6.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $9.3500 | Buy Now |
DISTI #
RN-1205S
|
TME | Converter: DC/DC, 1.25W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 250mA Min Qty: 1 | 0 |
|
$6.8600 / $8.0200 | RFQ |
DISTI #
000000000006062428
|
Sager | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 5Vout Min Qty: 1 | 0 |
|
$6.3100 / $7.1600 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1.25W 12VDC 5VDC 250mA DIP8 | 0 |
|
$7.7965 / $8.3423 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN-1205S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RN-1205S
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP4/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.25 W |