-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1215S080HN-C1 | Renesas Electronics Corporation | Single 12-bit ADC 80 Msps with Input Buffer CMOS or LVDS DDR digital outputs | |
71215S10PF8 | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM | |
71215S9PF | Renesas Electronics Corporation | 16K X 15 CACHE BICMOS Cache-Tag SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9236
|
Newark | 1.25W Dc/Dc-Converter Econoline Dip8 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RN-1215S/P RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $12.3800 | Buy Now |
DISTI #
RN-1215S/P-ND
|
DigiKey | DC DC CONVERTER 15V 1.25W Min Qty: 39 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4356 | Buy Now |
DISTI #
919-RN-1215S/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 15Vout RoHS: Compliant | 0 |
|
$7.1100 / $8.6400 | Order Now |
DISTI #
72091017
|
RS | DC-DC Converter, DIP8 1kV unreg, 1.25W,15V, 84mA, RN Series | RECOM Power Inc. RN-1215S/P RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7900 / $9.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 16 Weeks | 0 |
|
$6.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8600 / $9.0000 | Buy Now |
DISTI #
000000000006062447
|
Sager | Isolated DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 12Vin 15Vout Min Qty: 1 | 0 |
|
$6.9400 / $7.8700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1.25W 12VDC 15VDC 84mA DIP8 | 0 |
|
$8.9141 / $9.5380 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN-1215S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RN-1215S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP4/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.25 W |