Part Details for RN-131G by Microchip Technology Inc
Overview of RN-131G by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RN-131G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN131G-I/RM
|
Avnet Americas | Wi-Fi Module 802.11 b/g 2480MHz 11000Kbps/54000Kbps 44-Pin SMD Module Tray - Trays (Alt: RN131G-I/RM) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$42.5400 / $49.4400 | Buy Now |
DISTI #
RN131G-I/RM
|
Avnet Americas | Wi-Fi Module 802.11 b/g 2480MHz 11000Kbps/54000Kbps 44-Pin SMD Module Tray - Trays (Alt: RN131G-I/RM) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$42.5400 / $49.4400 | Buy Now |
Part Details for RN-131G
RN-131G CAD Models
RN-131G Part Data Attributes:
|
RN-131G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN-131G
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, XMA44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | R-XXMA-N44 | |
Length | 37 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |
Alternate Parts for RN-131G
This table gives cross-reference parts and alternative options found for RN-131G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN-131G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN131G-I/RM475 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN-131G vs RN131G-I/RM475 |
RN131G-I/RM227 | Wireless LAN Circuit, Hybrid | Microchip Technology Inc | RN-131G vs RN131G-I/RM227 |
RN131C/RM | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN-131G vs RN131C/RM |
RN131G-I/RM441 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN-131G vs RN131G-I/RM441 |
RN131C/RM475 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN-131G vs RN131C/RM475 |
RN131G-I/RM475PSW | Wireless LAN Circuit, Hybrid | Microchip Technology Inc | RN-131G vs RN131G-I/RM475PSW |
RN131C/RM236 | DATACOM, LAN SWITCHING CIRCUIT, XMA44 | Microchip Technology Inc | RN-131G vs RN131C/RM236 |